
MS3106A20-18P | |
|---|---|
DigiKey Part Number | 339-MS3106A20-18P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-18P |
Description | CONN PLUG MALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 9 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-18 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,84000 | € 35,84 |
| 10 | € 30,45900 | € 304,59 |
| 25 | € 28,55240 | € 713,81 |
| 50 | € 27,19060 | € 1 359,53 |
| 100 | € 25,89420 | € 2 589,42 |
| 250 | € 24,27504 | € 6 068,76 |
| Unit Price without VAT: | € 35,84000 |
|---|---|
| Unit Price with VAT: | € 43,72480 |





