
MS3102A20-18S | |
|---|---|
DigiKey Part Number | 339-MS3102A20-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-18S |
Description | CONN RCPT FMALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Shielding |
Grade Military | Cable Opening 1.125" (28.58mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-18 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,03000 | € 30,03 |
| 10 | € 25,51800 | € 255,18 |
| 25 | € 23,92080 | € 598,02 |
| 50 | € 22,77960 | € 1 138,98 |
| 100 | € 21,69340 | € 2 169,34 |
| 250 | € 20,33696 | € 5 084,24 |
| Unit Price without VAT: | € 30,03000 |
|---|---|
| Unit Price with VAT: | € 36,63660 |


