Similar

HM1C01D2C010N9 | |
|---|---|
DigiKey Part Number | HM1C01D2C010N9-ND |
Manufacturer | |
Manufacturer Product Number | HM1C01D2C010N9 |
Description | CONN RCPT HS 24POS FREE HANGING |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Free Hanging (In-Line) High Speed |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 29.5µin (0.75µm) |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -55°C ~ 125°C |
Number of Positions 24 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-338914-1 | TE Connectivity AMP Connectors | 0 | 1-338914-1-ND | € 7,64712 | Similar |

