Image for 1-338914-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338914-1

DigiKey Part Number
1-338914-1-ND
Manufacturer
Manufacturer Product Number
1-338914-1
Description
CONN RCP FUTUREBUS 24P FREE HANG
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Free Hanging (In-Line) Futurebus
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Cover
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Futurebus
Material Flammability Rating
UL94 V-0
Number of Positions
24
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
30V
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 7,64712€ 3 823,56
Manufacturers Standard Package
Unit Price without VAT:€ 7,64712
Unit Price with VAT:€ 9,32949