Direct
Similar
Similar

95157-112 | |
|---|---|
DigiKey Part Number | 95157-112-ND |
Manufacturer | |
Manufacturer Product Number | 95157-112 |
Description | CONN HEADER SMD 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95157-112LF | Amphenol CS (FCI) | 0 | 95157-112LF-ND | € 0,69866 | Direct |
| 95278-101A12LF | Amphenol CS (FCI) | 971 | 609-3484-1-ND | € 1,14000 | Similar |
| 6-147292-1 | TE Connectivity AMP Connectors | 0 | 6-147292-1-ND | € 7,40715 | Similar |













