Similar


95157-112LF | |
|---|---|
DigiKey Part Number | 95157-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 95157-112LF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95157-112LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-147292-1 | TE Connectivity AMP Connectors | 0 | 6-147292-1-ND | € 7,40715 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,69866 | € 2 235,71 |
| Unit Price without VAT: | € 0,69866 |
|---|---|
| Unit Price with VAT: | € 0,85237 |











