Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

87583-1010RPALF | |
|---|---|
DigiKey Part Number | 87583-1010RPALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87583-1010RPALF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-1010RPALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87583-0010RHLF | Amphenol CS (FCI) | 3 653 | 609-87583-0010RHLFCT-ND | € 0,94000 | Parametric Equivalent |
| 87583-2010RLF | Amphenol CS (FCI) | 2 836 | 609-5390-1-ND | € 0,94000 | Parametric Equivalent |
| 87583-2010RPLF | Amphenol CS (FCI) | 2 355 | 609-87583-2010RPLFCT-ND | € 0,94000 | Parametric Equivalent |
| 87583-3010RPALF | Amphenol CS (FCI) | 15 778 | 609-4946-1-ND | € 0,94000 | Parametric Equivalent |
| 87583-3010RPLF | Amphenol CS (FCI) | 7 541 | 609-6260-1-ND | € 0,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,69775 | € 4 186,50 |
| Unit Price without VAT: | € 0,69775 |
|---|---|
| Unit Price with VAT: | € 0,85126 |


