
87583-3010RPLF | |
|---|---|
DigiKey Part Number | 609-6260-2-ND - Tape & Reel (TR) 609-6260-1-ND - Cut Tape (CT) 609-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-3010RPLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-3010RPLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,79800 | € 7,98 |
| 25 | € 0,74800 | € 18,70 |
| 50 | € 0,71220 | € 35,61 |
| 100 | € 0,67810 | € 67,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,63564 | € 158,91 |
| 500 | € 0,60526 | € 302,63 |
| 750 | € 0,58817 | € 441,13 |
| 1 250 | € 0,56735 | € 709,19 |
| 1 750 | € 0,55404 | € 969,57 |
| 2 500 | € 0,54028 | € 1 350,70 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |


