Direct

51746-10201600A0 | |
|---|---|
DigiKey Part Number | 51746-10201600A0-ND |
Manufacturer | |
Manufacturer Product Number | 51746-10201600A0 |
Description | VERT REC POWERBLADE |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 16 Signal, 2 Power |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51746-10201600A0LF | Amphenol CS (FCI) | 0 | 51746-10201600A0LF-ND | € 4,02538 | Direct |



