
51726-10201600A0LF | |
|---|---|
DigiKey Part Number | 51726-10201600A0LF-ND |
Manufacturer | |
Manufacturer Product Number | 51726-10201600A0LF |
Description | CONN HDR BLADE PWR 18POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51726-10201600A0LF Models |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 16 Signal, 2 Power |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | € 5,08120 | € 3 018,23 |
| Unit Price without VAT: | € 5,08120 |
|---|---|
| Unit Price with VAT: | € 6,19906 |

