TC1223620000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 1,00519
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 1,94960
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 2,50400
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 19
Unit Price: € 3,09000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 32
Unit Price: € 2,47000
Datasheet
Image for TC1223620000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1223620000G

DigiKey Part Number
TC1223620000G-ND
Manufacturer
Manufacturer Product Number
TC1223620000G
Description
TERM BLK 12P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
12
Clamp Material - Plating
Steel, Stainless
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.3 Nm (2.6 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
300 V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA1241630000GAmphenol Anytek0TA1241630000G-ND€ 1,00519Parametric Equivalent
10164.1Conta-Clip, Inc.02080-10164.1-ND€ 1,94960Parametric Equivalent
10164.4Conta-Clip, Inc.02080-10164.4-ND€ 2,50400Parametric Equivalent
OSTTA124163On Shore Technology Inc.19ED2588-ND€ 3,09000Parametric Equivalent
OSTTC122162On Shore Technology Inc.32ED2617-ND€ 2,47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 100€ 0,74735€ 1 569,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,74735
Unit Price with VAT:€ 0,91177