Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TA1241630000G | |
|---|---|
DigiKey Part Number | TA1241630000G-ND |
Manufacturer | |
Manufacturer Product Number | TA1241630000G |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1223620000G | Amphenol Anytek | 0 | TC1223620000G-ND | € 0,74735 | Parametric Equivalent |
| 10164.1 | Conta-Clip, Inc. | 0 | 2080-10164.1-ND | € 1,94960 | Parametric Equivalent |
| 10164.4 | Conta-Clip, Inc. | 0 | 2080-10164.4-ND | € 2,50400 | Parametric Equivalent |
| OSTTA124163 | On Shore Technology Inc. | 19 | ED2588-ND | € 3,09000 | Parametric Equivalent |
| OSTTC122162 | On Shore Technology Inc. | 32 | ED2617-ND | € 2,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | € 1,00519 | € 2 040,54 |
| Unit Price without VAT: | € 1,00519 |
|---|---|
| Unit Price with VAT: | € 1,22633 |



