Parametric Equivalent

AZ2120-1C-70D | |
|---|---|
DigiKey Part Number | 3385-AZ2120-1C-70D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2120-1C-70D |
Description | AZ2120-1C-70D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 70VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 52.5 VDC |
Part Status Active | Must Release Voltage 7 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 12.7 mA | Coil Resistance 5.5 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2100-1C-70D | American Zettler | 0 | 3385-AZ2100-1C-70D-ND | € 4,39020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 4,16904 | € 5 002,85 |
| Unit Price without VAT: | € 4,16904 |
|---|---|
| Unit Price with VAT: | € 5,08623 |

