Parametric Equivalent

AZ2100-1C-70D | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1C-70D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1C-70D |
Description | RELAY GEN PURPOSE SPDT 40A 70V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 70VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 52.5 VDC |
Packaging Box | Must Release Voltage 7 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 5.5 kOhms |
Coil Current 12.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2120-1C-70D | American Zettler | 0 | 3385-AZ2120-1C-70D-ND | € 4,16904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 4,39020 | € 5 268,24 |
| Unit Price without VAT: | € 4,39020 |
|---|---|
| Unit Price with VAT: | € 5,35604 |

