Similar

AZ2100-1AE-18D | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-18D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-18D |
Description | RELAY GEN PURPOSE SPST 40A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 13.5 VDC |
Packaging Box | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 380 Ohms |
Coil Current 47.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR27-18V-S-900-1A | Same Sky (Formerly CUI Devices) | 0 | 2223-PR27-18V-S-900-1A-ND | € 1,60446 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,37721 | € 2 852,65 |
| Unit Price without VAT: | € 2,37721 |
|---|---|
| Unit Price with VAT: | € 2,90020 |


