
PR27-18V-S-900-1A | |
|---|---|
DigiKey Part Number | 2223-PR27-18V-S-900-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR27-18V-S-900-1A |
Description | 32.23 X 27.4 X 27.92 MM, 18 V, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-18V-S-900-1A Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 47.4 mA | Coil Resistance 380 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,60446 | € 3 208,92 |
| Unit Price without VAT: | € 1,60446 |
|---|---|
| Unit Price with VAT: | € 1,95744 |

