
AREV250-EAN | |
|---|---|
DigiKey Part Number | 2040-AREV250-EAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-EAN |
Description | DC CONTACTOR 500A 48VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 18 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.2 A |
Contact Rating (Current) 500 A | Coil Power 2W |
Switching Voltage 900VDC - Max | Coil Resistance 40Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-EA | Altran Magnetics, LLC | 22 | 2040-AREV250-EA-ND | € 86,94000 | Parametric Equivalent |
| AREV250-EB | Altran Magnetics, LLC | 23 | 2040-AREV250-EB-ND | € 98,55000 | Parametric Equivalent |
| AREV250-EBN | Altran Magnetics, LLC | 25 | 2040-AREV250-EBN-ND | € 93,07000 | Parametric Equivalent |
| AREV250-EC | Altran Magnetics, LLC | 25 | 2040-AREV250-EC-ND | € 98,55000 | Parametric Equivalent |
| AREV250-ECN | Altran Magnetics, LLC | 25 | 2040-AREV250-ECN-ND | € 93,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 102,24000 | € 102,24 |
| Unit Price without VAT: | € 102,24000 |
|---|---|
| Unit Price with VAT: | € 124,73280 |

