
AREV250-EBN | |
|---|---|
DigiKey Part Number | 2040-AREV250-EBN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-EBN |
Description | DC CONTACTOR 500A 48VDC COIL |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 18 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.2 A |
Contact Rating (Current) 500 A | Coil Power 2W |
Switching Voltage 900VDC - Max | Coil Resistance 40Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,07000 | € 93,07 |
| Unit Price without VAT: | € 93,07000 |
|---|---|
| Unit Price with VAT: | € 113,54540 |

