Parametric Equivalent
Parametric Equivalent

972518701 | |
|---|---|
DigiKey Part Number | 972518701-ND |
Manufacturer | |
Manufacturer Product Number | 972518701 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Category | Termination Solder |
Manufacturer Altech Corporation | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Gold |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyvinyl Chloride (PVC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930727101 | Altech Corporation | 597 | 930727101-ND | € 1,69000 | Parametric Equivalent |
| 972518101 | Altech Corporation | 0 | 972518101-ND | € 2,82720 | Parametric Equivalent |
| 295-102 | ABBATRON | 0 | 6463-295-102-ND | € 4,77450 | Parametric Equivalent |
| BC030R | L-com | 2 | 5073-BC030R-ND | € 5,20000 | Parametric Equivalent |
| BU-00246-2 | Mueller Electric Co | 4 075 | 314-1059-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,36060 | € 218,03 |
| Unit Price without VAT: | € 4,36060 |
|---|---|
| Unit Price with VAT: | € 5,31993 |




