Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ABBATRON | Termination Solder |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Color Red |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930727101 | Altech Corporation | 597 | 930727101-ND | € 1,69000 | Parametric Equivalent |
| 972518101 | Altech Corporation | 0 | 972518101-ND | € 2,82720 | Parametric Equivalent |
| 972518701 | Altech Corporation | 0 | 972518701-ND | € 4,36060 | Parametric Equivalent |
| BC030R | L-com | 2 | 5073-BC030R-ND | € 5,20000 | Parametric Equivalent |
| BU-00246-2 | Mueller Electric Co | 4 075 | 314-1059-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,77450 | € 477,45 |
| Unit Price without VAT: | € 4,77450 |
|---|---|
| Unit Price with VAT: | € 5,82489 |




