972356102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 3,11920
Datasheet
Image for 972356102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972356102

DigiKey Part Number
972356102-ND
Manufacturer
Manufacturer Product Number
972356102
Description
TEST SOCKET SEB 2620 BLUE 4MM TE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Quick Connect
Manufacturer
Altech Corporation
Insulation
Mating End Insulated
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Gold
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-40°C ~ 80°C
Mounting Type
Panel Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
972355102Altech Corporation0972355102-ND€ 3,11920Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 4,51560€ 225,78
Manufacturers Standard Package
Unit Price without VAT:€ 4,51560
Unit Price with VAT:€ 5,50903