
972355102 | |
|---|---|
DigiKey Part Number | 972355102-ND |
Manufacturer | |
Manufacturer Product Number | 972355102 |
Description | TEST SOCKET SEB 2610 BLUE 4MM TE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Blue |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Altech Corporation | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -40°C ~ 80°C |
Mounting Type Panel Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 972356102 | Altech Corporation | 0 | 972356102-ND | € 4,51560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,11920 | € 155,96 |
| Unit Price without VAT: | € 3,11920 |
|---|---|
| Unit Price with VAT: | € 3,80542 |

