
38.4123 | |
|---|---|
DigiKey Part Number | 1920-38.4123-ND |
Manufacturer | |
Manufacturer Product Number | 38.4123 |
Description | PCB TERMINAL, SPRING, 23 POLE, 7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 14-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 23 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 7,44500 | € 74,45 |
| Unit Price without VAT: | € 7,44500 |
|---|---|
| Unit Price with VAT: | € 9,08290 |

