
10759.1 | |
|---|---|
DigiKey Part Number | 2080-10759.1-ND |
Manufacturer | |
Manufacturer Product Number | 10759.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 23 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,84880 | € 242,44 |
| Unit Price without VAT: | € 4,84880 |
|---|---|
| Unit Price with VAT: | € 5,91554 |

