M3207 SL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 400
Unit Price: € 3,79940
Datasheet
Image for M3207 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3207 SL005

DigiKey Part Number
M3207SL005-ND
Manufacturer
Manufacturer Product Number
M3207 SL005
Description
CABLE 3CON 20AWG SLATE SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 3COND 20AWG SHLD
In-Stock: 0
Unit Price:
CABLE 3COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price:
CABLE 3COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: