Image for M3207 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3207 SL002

DigiKey Part Number
M3207SL002-ND
Manufacturer
Manufacturer Product Number
M3207 SL002
Description
CABLE 3COND 20AWG SLATE SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: € 84,83000
CABLE 3COND 20AWG SHLD
In-Stock: 0
Unit Price:
CABLE 3COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: