


AT201932 GR005 | |
|---|---|
DigiKey Part Number | AT201932G-100-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 GR005 |
Description | HOOK-UP STRND 20AWG GREEN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 178,79000 | € 178,79 |
| 2 | € 170,03500 | € 340,07 |
| 3 | € 165,08333 | € 495,25 |
| 5 | € 159,01200 | € 795,06 |
| 7 | € 155,11286 | € 1 085,79 |
| 10 | € 151,06400 | € 1 510,64 |
| 25 | € 141,04480 | € 3 526,12 |
| 50 | € 135,06300 | € 6 753,15 |
| Unit Price without VAT: | € 178,79000 |
|---|---|
| Unit Price with VAT: | € 218,12380 |


