


AT201932 GR001 | |
|---|---|
DigiKey Part Number | AT201932GR001-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 GR001 |
Description | HOOK-UP STRND 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 040,95000 | € 1 040,95 |
| 2 | € 988,81500 | € 1 977,63 |
| 3 | € 959,29667 | € 2 877,89 |
| 5 | € 923,09000 | € 4 615,45 |
| 7 | € 899,82429 | € 6 298,77 |
| 10 | € 875,65600 | € 8 756,56 |
| Unit Price without VAT: | € 1 040,95000 |
|---|---|
| Unit Price with VAT: | € 1 269,95900 |


