
891000 YL005 | |
|---|---|
DigiKey Part Number | 891000YL005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 YL005 |
Description | HOOK-UP STRND 10AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 282,96000 | € 282,96 |
| 2 | € 269,03500 | € 538,07 |
| 3 | € 261,15000 | € 783,45 |
| 5 | € 251,48800 | € 1 257,44 |
| 7 | € 245,27857 | € 1 716,95 |
| 10 | € 238,83200 | € 2 388,32 |
| 25 | € 222,87320 | € 5 571,83 |
| 50 | € 221,03240 | € 11 051,62 |
| Unit Price without VAT: | € 282,96000 |
|---|---|
| Unit Price with VAT: | € 345,21120 |



