10 AWG Hook-Up Wire 105/30 Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891000 YL002

DigiKey Part Number
891000YL002-ND
Manufacturer
Manufacturer Product Number
891000 YL002
Description
HOOK-UP STRND 10AWG YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 1,84313€ 9 215,65
Unit Price without VAT:€ 1,84313
Unit Price with VAT:€ 2,24862
Alternate Length
HOOK-UP STRND 10AWG YELLOW 1000'
In-Stock: 1
Unit Price: € 1 307,98000
HOOK-UP STRND 10AWG YLW 100'
In-Stock: 0
Unit Price: € 282,96000