3 Conductor Multi-Conductor Cable Slate 16 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 16 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

861603 SL005

DigiKey Part Number
861603SL005-10-ND
Manufacturer
Manufacturer Product Number
861603 SL005
Description
CABLE 3COND 16AWG SLATE 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 16AWG SLATE
In-Stock: 100
Unit Price: € 3,97740
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: € 1,86625
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: € 2,57573
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: € 3,65502