Image for 861603 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861603 SL002

DigiKey Part Number
861603SL002-ND
Manufacturer
Manufacturer Product Number
861603 SL002
Description
CABLE 3COND 16AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 2,57573€ 2 575,73
Unit Price without VAT:€ 2,57573
Unit Price with VAT:€ 3,14239
Alternate Length
CABLE 3COND 16AWG SLATE
In-Stock: 100
Unit Price: € 3,97740
CABLE 3COND 16AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: € 1,86625
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: € 3,65502