5 Conductor Multi-Conductor Cable Black 24 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 24 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852405 BK005

DigiKey Part Number
852405BK005-10-ND
Manufacturer
Manufacturer Product Number
852405 BK005
Description
CABLE 5COND 24AWG BLACK 10'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 483,69000
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 2,18690
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 3,06747
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 4,30201