5 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852405 BK005

DigiKey Part Number
852405BK005-100-ND
Manufacturer
Manufacturer Product Number
852405 BK005
Description
CABLE 5COND 24AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 483,69000€ 483,69
2€ 459,83500€ 919,67
3€ 446,33000€ 1 338,99
5€ 443,60400€ 2 218,02
Manufacturers Standard Package
Unit Price without VAT:€ 483,69000
Unit Price with VAT:€ 590,10180
Alternate Length
CABLE 5COND 24AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 2,18690
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 3,06747
CABLE 5COND 24AWG BLACK
In-Stock: 0
Unit Price: € 4,30201