24 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782401 WH005

DigiKey Part Number
782401WH005-ND
Manufacturer
Manufacturer Product Number
782401 WH005
Description
HOOK-UP SOLID 24AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.084" (2.13mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 39,40000€ 39,40
2€ 37,50500€ 75,01
3€ 36,43333€ 109,30
5€ 35,11800€ 175,59
7€ 34,27286€ 239,91
10€ 33,39700€ 333,97
Manufacturers Standard Package
Unit Price without VAT:€ 39,40000
Unit Price with VAT:€ 48,06800
Alternate Length
HOOK-UP SOLID 24AWG WHITE 1000'
In-Stock: 0
Unit Price: € 215,89000