24 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782401 WH001

DigiKey Part Number
782401WH001-ND
Manufacturer
Manufacturer Product Number
782401 WH001
Description
HOOK-UP SOLID 24AWG WHITE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.084" (2.13mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 215,89000€ 215,89
2€ 205,30000€ 410,60
3€ 199,31000€ 597,93
5€ 191,96400€ 959,82
7€ 187,24571€ 1 310,72
10€ 182,34500€ 1 823,45
Manufacturers Standard Package
Unit Price without VAT:€ 215,89000
Unit Price with VAT:€ 263,38580
Alternate Length
HOOK-UP SOLID 24AWG WHITE 100'
In-Stock: 4
Unit Price: € 39,40000