20 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782001 YL005

DigiKey Part Number
782001YL005-ND
Manufacturer
Manufacturer Product Number
782001 YL005
Description
HOOK-UP SOLID 20AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 44,80000€ 44,80
2€ 42,64000€ 85,28
3€ 41,42000€ 124,26
5€ 39,92200€ 199,61
7€ 38,96143€ 272,73
10€ 37,96300€ 379,63
25€ 35,49480€ 887,37
50€ 33,71480€ 1 685,74
100€ 32,00650€ 3 200,65
Manufacturers Standard Package
Unit Price without VAT:€ 44,80000
Unit Price with VAT:€ 54,65600
Alternate Length
HOOK-UP SOLID 20AWG YELLOW 1000'
In-Stock: 1
Unit Price: € 280,10000