
782001 YL001 | |
|---|---|
DigiKey Part Number | 782001YL001-ND |
Manufacturer | |
Manufacturer Product Number | 782001 YL001 |
Description | HOOK-UP SOLID 20AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 280,10000 | € 280,10 |
| 2 | € 266,31500 | € 532,63 |
| 3 | € 258,51333 | € 775,54 |
| 5 | € 253,61600 | € 1 268,08 |
| Unit Price without VAT: | € 280,10000 |
|---|---|
| Unit Price with VAT: | € 341,72200 |


