
7133 YL005 | |
|---|---|
DigiKey Part Number | 7133YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7133 YL005 |
Description | HOOK-UP STRND 18AWG YLW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 156,47000 | € 156,47 |
| 2 | € 148,82000 | € 297,64 |
| 3 | € 144,49333 | € 433,48 |
| 5 | € 139,19000 | € 695,95 |
| 7 | € 135,78429 | € 950,49 |
| 10 | € 132,24900 | € 1 322,49 |
| Unit Price without VAT: | € 156,47000 |
|---|---|
| Unit Price with VAT: | € 190,89340 |


