18 AWG Hook-Up Wire 7/26 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 YL001

DigiKey Part Number
7133YL001-ND
Manufacturer
Manufacturer Product Number
7133 YL001
Description
HOOK-UP STRND 18AWG YELLOW 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 924,51000€ 924,51
2€ 878,53500€ 1 757,07
3€ 852,50000€ 2 557,50
5€ 820,57200€ 4 102,86
7€ 800,06857€ 5 600,48
10€ 778,76300€ 7 787,63
Manufacturers Standard Package
Unit Price without VAT:€ 924,51000
Unit Price with VAT:€ 1 127,90220
Alternate Length
HOOK-UP STRND 18AWG YLW 100'
In-Stock: 7
Unit Price: € 156,47000