18 AWG Hook-Up Wire 19/30 Yellow 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 YL005

DigiKey Part Number
7057/19YL005-ND
Manufacturer
Manufacturer Product Number
7057/19 YL005
Description
HOOK-UP STRND 18AWG 150V YW 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 150,23000€ 150,23
2€ 142,89000€ 285,78
3€ 138,74000€ 416,22
5€ 133,65200€ 668,26
7€ 130,38429€ 912,69
10€ 126,99200€ 1 269,92
Manufacturers Standard Package
Unit Price without VAT:€ 150,23000
Unit Price with VAT:€ 183,28060
Alternate Length
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 2
Unit Price: € 552,33000