18 AWG Hook-Up Wire 19/30 Yellow 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 YL001

DigiKey Part Number
7057/19YL001-ND
Manufacturer
Manufacturer Product Number
7057/19 YL001
Description
HOOK-UP STRND 18AWG YELLOW 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1429
Conductor Material
Qualification
MIL-W-16878E Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 545,46000€ 545,46
2€ 518,39500€ 1 036,79
3€ 503,06667€ 1 509,20
5€ 484,27400€ 2 421,37
7€ 472,20143€ 3 305,41
10€ 459,66300€ 4 596,63
Manufacturers Standard Package
Unit Price without VAT:€ 545,46000
Unit Price with VAT:€ 665,46120
Alternate Length
HOOK-UP STRND 18AWG 150V YW 100'
In-Stock: 2
Unit Price: € 148,36000