
7054 SL005 | |
|---|---|
DigiKey Part Number | 7054SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 SL005 |
Description | HOOK-UP STRND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,92000 | € 63,92 |
| 2 | € 60,82500 | € 121,65 |
| 3 | € 59,07667 | € 177,23 |
| 5 | € 56,93200 | € 284,66 |
| 7 | € 55,55571 | € 388,89 |
| 10 | € 54,12600 | € 541,26 |
| 25 | € 50,59040 | € 1 264,76 |
| 50 | € 48,04020 | € 2 402,01 |
| 100 | € 45,59190 | € 4 559,19 |
| Unit Price without VAT: | € 63,92000 |
|---|---|
| Unit Price with VAT: | € 77,98240 |


