24 AWG Hook-Up Wire 7/32 Slate 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 SL001

DigiKey Part Number
7054SL001-ND
Manufacturer
Manufacturer Product Number
7054 SL001
Description
HOOK-UP STRND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 410,36000€ 410,36
2€ 390,16000€ 780,32
3€ 378,73000€ 1 136,19
5€ 364,71400€ 1 823,57
7€ 355,71000€ 2 489,97
10€ 346,35900€ 3 463,59
25€ 323,21680€ 8 080,42
50€ 320,56280€ 16 028,14
Manufacturers Standard Package
Unit Price without VAT:€ 410,36000
Unit Price with VAT:€ 500,63920
Alternate Length
HOOK-UP STRND 24AWG SLATE 100'
In-Stock: 0
Unit Price: € 63,92000