14 AWG Hook-Up Wire 19/0.0147" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7035 VI005

DigiKey Part Number
7035VI005-ND
Manufacturer
Manufacturer Product Number
7035 VI005
Description
HOOK-UP STRND 14AWG VIO 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 205,38000€ 205,38
2€ 195,31000€ 390,62
3€ 189,61000€ 568,83
5€ 182,62200€ 913,11
7€ 178,13714€ 1 246,96
10€ 173,47700€ 1 734,77
25€ 161,94560€ 4 048,64
50€ 156,72240€ 7 836,12
Manufacturers Standard Package
Unit Price without VAT:€ 205,38000
Unit Price with VAT:€ 250,56360
Alternate Length
HOOK-UP STRND 14AWG VIOLET
In-Stock: 1000
Unit Price: € 0,91257