
7035 VI001 | |
|---|---|
DigiKey Part Number | 7035VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7035 VI001 |
Description | HOOK-UP STRND 14AWG VIOLET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,93727 | € 937,27 |
| 2 000 | € 0,89009 | € 1 780,18 |
| 3 000 | € 0,86337 | € 2 590,11 |
| 5 000 | € 0,83059 | € 4 152,95 |
| 7 000 | € 0,80953 | € 5 666,71 |
| 10 000 | € 0,79350 | € 7 935,00 |
| Unit Price without VAT: | € 0,93727 |
|---|---|
| Unit Price with VAT: | € 1,14347 |


