
6831 WH005 | |
|---|---|
DigiKey Part Number | 6831WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6831 WH005 |
Description | HOOK-UP STRND 10AWG WHT 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 339,08000 | € 339,08 |
| 2 | € 322,36000 | € 644,72 |
| 3 | € 312,89333 | € 938,68 |
| 5 | € 301,28600 | € 1 506,43 |
| 7 | € 293,83143 | € 2 056,82 |
| 10 | € 286,08800 | € 2 860,88 |
| Unit Price without VAT: | € 339,08000 |
|---|---|
| Unit Price with VAT: | € 413,67760 |







