10 AWG Hook-Up Wire 19/23 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6831 WH001

DigiKey Part Number
6831WH001-ND
Manufacturer
Manufacturer Product Number
6831 WH001
Description
HOOK-UP STRND 10AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 2 329,47000€ 2 329,47
2€ 2 212,04000€ 4 424,08
3€ 2 145,54333€ 6 436,63
5€ 2 063,96400€ 10 319,82
7€ 2 011,54571€ 14 080,82
10€ 1 985,52800€ 19 855,28
Manufacturers Standard Package
Unit Price without VAT:€ 2 329,47000
Unit Price with VAT:€ 2 841,95340
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 0
Unit Price: € 1 589,22000
HOOK-UP STRND 10AWG BLU 1000'
In-Stock: 0
Unit Price: € 1 607,33000
HOOK-UP STRND 10AWG BRN 1000'
In-Stock: 0
Unit Price: € 1 589,22000
HOOK-UP STRND 10AWG GRN 1000'
In-Stock: 1
Unit Price: € 2 446,17000
HOOKUP STRND 10AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: € 2 303,21000
Alternate Length
HOOK-UP STRND 10AWG WHT 100'
In-Stock: 0
Unit Price: € 339,08000