
6712 WU013 | |
|---|---|
DigiKey Part Number | 6712WU013-ND |
Manufacturer | |
Manufacturer Product Number | 6712 WU013 |
Description | HOOKUP STRND 24AWG WHITE/BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18373 | € 918,65 |
| Unit Price without VAT: | € 0,18373 |
|---|---|
| Unit Price with VAT: | € 0,22415 |



