
6712 WU001 | |
|---|---|
DigiKey Part Number | 6712WU001-ND |
Manufacturer | |
Manufacturer Product Number | 6712 WU001 |
Description | HOOKUP STRND 24AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 188,09000 | € 188,09 |
| 2 | € 178,88000 | € 357,76 |
| 3 | € 173,66667 | € 521,00 |
| 5 | € 167,27800 | € 836,39 |
| 7 | € 163,17571 | € 1 142,23 |
| 10 | € 158,91400 | € 1 589,14 |
| Unit Price without VAT: | € 188,09000 |
|---|---|
| Unit Price with VAT: | € 229,46980 |



